Direct

MPQ4372GVTE-1001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4372GVTE-1001-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4372GVTE-1001-AEC1-P |
Description | 36V, 6A TO 11A, LOW-EMI, SCALABL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 11A 23-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 23-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.52882 | £1,264.41 |
| 1,000 | £2.46354 | £2,463.54 |
| 1,500 | £2.43085 | £3,646.28 |
| 2,500 | £2.39463 | £5,986.57 |
| Unit Price without VAT: | £2.52882 |
|---|---|
| Unit Price with VAT: | £3.03458 |


