
MPQ4360GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4360GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4360GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4360GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4360GRE-AEC1-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
EDA/CAD Models | MPQ4360GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.20000 | £4.20 |
| 10 | £3.20400 | £32.04 |
| 25 | £2.95720 | £73.93 |
| 100 | £2.68530 | £268.53 |
| 250 | £2.57464 | £643.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.47758 | £1,238.79 |
| 1,000 | £2.41330 | £2,413.30 |
| 1,500 | £2.38111 | £3,571.66 |
| 2,500 | £2.34544 | £5,863.60 |
| Unit Price without VAT: | £4.20000 |
|---|---|
| Unit Price with VAT: | £5.04000 |


