


MPQ4326BGRE-6000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4326BGRE-6000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4326BGRE-6000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4326BGRE-6000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4326BGRE-6000-AEC1-Z |
Description | 36V, 3A TO 7A, LOW QUIESCENT CUR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.82000 | £3.82 |
| 10 | £2.91200 | £29.12 |
| 25 | £2.68360 | £67.09 |
| 100 | £2.43350 | £243.35 |
| 250 | £2.32292 | £580.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.08281 | £10,414.05 |
| Unit Price without VAT: | £3.82000 |
|---|---|
| Unit Price with VAT: | £4.58400 |

