


MPQ4325GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4325GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4325GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4325GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4325GRE-AEC1-P |
Description | 36V, 5A, LOW QUIESCENT CURRENT, |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4325GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £2.83200 | £28.32 |
| 25 | £2.60880 | £65.22 |
| 100 | £2.36470 | £236.47 |
| 250 | £2.25424 | £563.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.17790 | £1,088.95 |
| 1,000 | £2.12008 | £2,120.08 |
| 1,500 | £2.09113 | £3,136.70 |
| 2,500 | £2.05906 | £5,147.65 |
| 3,500 | £2.04031 | £7,141.08 |
| Unit Price without VAT: | £3.72000 |
|---|---|
| Unit Price with VAT: | £4.46400 |

