Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4321GDE-AEC1-P

DigiKey Part Number
1589-MPQ4321GDE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4321GDE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4321GDE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4321GDE-AEC1-P
Description
IC REG BUCK ADJ 1A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4321GDE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.86000£2.86
10£1.83700£18.37
25£1.56960£39.24
100£1.26730£126.73
250£1.11884£279.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.10802£554.01
1,000£1.07490£1,074.90
1,500£1.05832£1,587.48
2,500£1.03994£2,599.85
3,500£1.02921£3,602.23
5,000£1.01888£5,094.40
Manufacturers Standard Package
Unit Price without VAT:£2.86000
Unit Price with VAT:£3.43200