
MPQ4320GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4320GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4320GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4320GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320GLE-AEC1-P |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.42600 | £14.26 |
| 25 | £1.30320 | £32.58 |
| 100 | £1.16780 | £116.78 |
| 250 | £1.10320 | £275.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06430 | £532.15 |
| 1,000 | £1.03227 | £1,032.27 |
| 1,500 | £1.01623 | £1,524.35 |
| 2,500 | £0.99846 | £2,496.15 |
| 3,500 | £0.98807 | £3,458.24 |
| 5,000 | £0.97809 | £4,890.45 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

