
MPQ4320CGLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4320CGLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4320CGLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4320CGLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320CGLE-AEC1-Z |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.21500 | £12.15 |
| 25 | £1.10760 | £27.69 |
| 100 | £0.98990 | £98.99 |
| 250 | £0.93376 | £233.44 |
| 500 | £0.90398 | £451.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.82485 | £4,124.25 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

