Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4320CGLE-AEC1-P

DigiKey Part Number
1589-MPQ4320CGLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4320CGLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4320CGLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4320CGLE-AEC1-P
Description
IC REG BUCK ADJ 500MA 12QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.92000£1.92
10£1.42600£14.26
25£1.30320£32.58
100£1.16780£116.78
250£1.10320£275.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.06430£532.15
1,000£1.03227£1,032.27
1,500£1.01623£1,524.35
2,500£0.99846£2,496.15
3,500£0.98807£3,458.24
5,000£0.97809£4,890.45
Manufacturers Standard Package
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400