MPQ4317GRE-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: £4.44000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,985
Unit Price: £4.20000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 467
Unit Price: £4.44000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,945
Unit Price: £4.20000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 394
Unit Price: £4.44000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4317GRE-AEC1-Z

DigiKey Part Number
1589-MPQ4317GRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4317GRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4317GRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4317GRE-AEC1-Z
Description
IC REG BUCK ADJ 7A 20QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.20000£4.20
10£3.20400£32.04
25£2.95720£73.93
100£2.68530£268.53
250£2.57464£643.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.30454£11,522.70
Manufacturers Standard Package
Unit Price without VAT:£4.20000
Unit Price with VAT:£5.04000