Direct

MPQ4262GQVE-0001-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0001-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0001-AEC1-Z |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.92363 | £9,618.15 |
| Unit Price without VAT: | £1.92363 |
|---|---|
| Unit Price with VAT: | £2.30836 |


