
MPQ4262GQVE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0001-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0001-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.80000 | £3.80 |
| 10 | £2.89800 | £28.98 |
| 25 | £2.67160 | £66.79 |
| 100 | £2.42240 | £242.24 |
| 250 | £2.31280 | £578.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.23212 | £1,116.06 |
| 1,000 | £2.17323 | £2,173.23 |
| 1,500 | £2.14373 | £3,215.60 |
| 2,500 | £2.11105 | £5,277.62 |
| 3,500 | £2.09196 | £7,321.86 |
| Unit Price without VAT: | £3.80000 |
|---|---|
| Unit Price with VAT: | £4.56000 |

