New Product
USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4241GLE-0001-AEC1-Z

DigiKey Part Number
1589-MPQ4241GLE-0001-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4241GLE-0001-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4241GLE-0001-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4241GLE-0001-AEC1-Z
Description
65W, FULLY INTEGRATED USB PD SOL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 21-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
4mA
Voltage - Supply
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
21-PowerVFQFN
Supplier Device Package
21-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.79000£2.79
10£2.10300£21.03
25£1.93080£48.27
100£1.74140£174.14
250£1.65116£412.79
500£1.63634£818.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.47624£7,381.20
Manufacturers Standard Package
Unit Price without VAT:£2.79000
Unit Price with VAT:£3.34800