
MPQ4210GU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4210GU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4210GU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4210GU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4210GU-AEC1-P |
Description | IC REG BUCK BOOST ADJ 27QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 27-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4210GU-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | - | |
Frequency - Switching | 200kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 27-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £3.23100 | £32.31 |
| 25 | £2.98160 | £74.54 |
| 100 | £2.70810 | £270.81 |
| 250 | £2.59756 | £649.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.49894 | £1,249.47 |
| 1,000 | £2.43421 | £2,434.21 |
| 1,500 | £2.40178 | £3,602.67 |
| 2,500 | £2.36588 | £5,914.70 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |











