
MPQ3524GDE-4000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3524GDE-4000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3524GDE-4000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3524GDE-4000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3524GDE-4000-AEC1-P |
Description | 20V, 0.5A TO 4A PEAK, ULTRA-COMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.06000 | £3.06 |
| 10 | £2.31200 | £23.12 |
| 25 | £2.12560 | £53.14 |
| 100 | £1.92050 | £192.05 |
| 250 | £1.82276 | £455.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.76380 | £881.90 |
| 1,000 | £1.71529 | £1,715.29 |
| 1,500 | £1.69099 | £2,536.49 |
| 2,500 | £1.66407 | £4,160.18 |
| 3,500 | £1.64834 | £5,769.19 |
| Unit Price without VAT: | £3.06000 |
|---|---|
| Unit Price with VAT: | £3.67200 |

