
MPQ3522GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3522GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3522GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3522GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3522GDE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.85777 | £4,288.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.26000 | £12.60 |
| 25 | £1.14960 | £28.74 |
| 100 | £1.02790 | £102.79 |
| 250 | £0.97000 | £242.50 |
| 500 | £0.93512 | £467.56 |
| 1,000 | £0.90638 | £906.38 |
| 2,500 | £0.87605 | £2,190.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £1.60600 | £16.06 |
| 25 | £1.36880 | £34.22 |
| 100 | £1.09970 | £109.97 |
| 250 | £0.96756 | £241.89 |
| 500 | £0.88626 | £443.13 |
| 1,000 | £0.81816 | £818.16 |
| 2,500 | £0.76879 | £1,921.97 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |


