
MPQ3522GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3522GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3522GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3522GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3522GDE-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.48200 | £14.82 |
| 25 | £1.35480 | £33.87 |
| 100 | £1.21500 | £121.50 |
| 250 | £1.14824 | £287.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.10802 | £554.01 |
| 1,000 | £1.07490 | £1,074.90 |
| 1,500 | £1.05832 | £1,587.48 |
| 2,500 | £1.03994 | £2,599.85 |
| 3,500 | £1.02921 | £3,602.23 |
| 5,000 | £1.01888 | £5,094.40 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

