
MPQ2489DQ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2489DQ-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ2489DQ-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ2489DQ-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2489DQ-AEC1-LF-Z |
Description | IC LED DRVR RGLTR PWM 550MA 6QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 550mA 6-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2489DQ-AEC1-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 550mA | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.27100 | £12.71 |
| 25 | £1.16000 | £29.00 |
| 100 | £1.03750 | £103.75 |
| 250 | £0.97904 | £244.76 |
| 500 | £0.94976 | £474.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.86576 | £4,328.80 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

