Direct

MPQ2454GH-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2454GH-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2454GH-AEC1-P |
Description | IC REG BUCK ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.36928 | £684.64 |
| 1,000 | £1.32985 | £1,329.85 |
| 1,500 | £1.31009 | £1,965.13 |
| 2,500 | £1.28822 | £3,220.55 |
| 3,500 | £1.27542 | £4,463.97 |
| 5,000 | £1.26312 | £6,315.60 |
| Unit Price without VAT: | £1.36928 |
|---|---|
| Unit Price with VAT: | £1.64314 |


