
MPQ2243GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2243GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2243GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2243GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2243GDE-AEC1-P |
Description | 6V, 3A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.19800 | £21.98 |
| 25 | £2.01920 | £50.48 |
| 100 | £1.82260 | £182.26 |
| 250 | £1.72888 | £432.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.67236 | £836.18 |
| 1,000 | £1.62585 | £1,625.85 |
| 1,500 | £1.60256 | £2,403.84 |
| 2,500 | £1.57676 | £3,941.90 |
| 3,500 | £1.56167 | £5,465.84 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

