Direct

MPQ2169GRHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2169GRHE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2169GRHE-AEC1-P |
Description | IC REG BUCK ADJ 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.4A/1.4A, 2A/800mA 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.75868 | £879.34 |
| 1,000 | £1.71019 | £1,710.19 |
| 1,500 | £1.68591 | £2,528.87 |
| 2,500 | £1.65901 | £4,147.53 |
| 3,500 | £1.64329 | £5,751.51 |
| Unit Price without VAT: | £1.75868 |
|---|---|
| Unit Price with VAT: | £2.11042 |


