Direct

MPQ2169GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2169GDE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2169GDE-AEC1-P |
Description | IC REG BUCK ADJ DL 18QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1.4A/1.4A, 2A/800mA 18-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.74244 | £871.22 |
| 1,000 | £1.69442 | £1,694.42 |
| 1,500 | £1.67036 | £2,505.54 |
| 2,500 | £1.64370 | £4,109.25 |
| 3,500 | £1.62813 | £5,698.45 |
| Unit Price without VAT: | £1.74244 |
|---|---|
| Unit Price with VAT: | £2.09093 |


