
MPQ2169BGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2169BGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2169BGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2169BGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2169BGRHE-AEC1-Z |
Description | IC REG BUCK ADJ 18QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.4A/1.4A, 2A/800mA 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2169BGRHE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.27200 | £22.72 |
| 25 | £2.08800 | £52.20 |
| 100 | £1.88610 | £188.61 |
| 250 | £1.78980 | £447.45 |
| 500 | £1.77996 | £889.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.60312 | £8,015.60 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

