MPQ2026AGRE-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.54228
Datasheet
MPQ2026AGRE-0000-AEC1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2026AGRE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ2026AGRE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2026AGRE-0000-AEC1-Z
Description
IC REG LINEAR POS ADJ 16-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2026AGRE-0000-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
135 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£2.21519£11,075.95
Manufacturers Standard Package
Unit Price without VAT:£2.21519
Unit Price with VAT:£2.65823