13.6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TLV76701DRVR
IC REG LINEAR POS ADJ 1A 6-WSON
Texas Instruments
17,650
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
13.6V
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
2DB1184Q-13
AZ1117CD-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
2,667
In Stock
1 : £0.53000
Cut Tape (CT)
2,500 : £0.11377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
6-WSON
TLV76701DRVT
IC REG LINEAR POS ADJ 1A 6-WSON
Texas Instruments
1,644
In Stock
1 : £0.75000
Cut Tape (CT)
250 : £0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
13.6V
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
2DB1184Q-13
AZ1117ID-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
2,042
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.13405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-4
IFX1117MEVHTMA1
IC REG LIN POS ADJ 1A SOT223-4
Infineon Technologies
0
In Stock
7,981
Marketplace
961 : £0.24487
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 1A
1A
5 mA
-
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4-21
PG-SOT223-4
IFX1117GSV
IC REG LIN POS ADJ 1A SOT223-4
Infineon Technologies
0
In Stock
5,707
Marketplace
1 : £0.79000
Cut Tape (CT)
4,000 : £0.36916
Tape & Reel (TR)
770 : £0.30806
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 1A
1A
5 mA
-
70dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
MJD32CTF-ON
REG1117FAKTTT-TI
IC REG LINEAR POS ADJ 1A TO263
Texas Instruments
7,905
Marketplace
140 : £1.69829
Bulk
-
Bulk
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.55V @ 1A
1A
5 mA
-
62dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
RT9164A-15GG
RT9164AGG
IC REG LINEAR POS ADJ 1A SOT-223
Richtek USA Inc.
0
In Stock
7,500 : £0.27144
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
14V
1.256V
13.6V
1.4V @ 1A
1A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
0
In Stock
Check Lead Time
5,000 : £1.85627
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
2
40V
1V
13.6V
0.25V @ 100mA, 0.25V @ 100mA(TYP), 0.7V @ 100mA, 0.7V @ 100mA (Max)
300mA
135 µA
-
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-VFQFN Exposed Pad
16-QFN (4x4)
0
In Stock
Check Lead Time
500 : £2.01298
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
2
40V
1V
13.6V
0.25V @ 100mA, 0.25V @ 100mA(TYP), 0.7V @ 100mA, 0.7V @ 100mA (Max)
300mA
135 µA
-
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-VFQFN Exposed Pad
16-QFN (4x4)
0
In Stock
Check Lead Time
5,000 : £2.14260
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
2
40V
1V
13.6V
0.25V @ 100mA
300mA, 300mA
135 µA
-
60dB (100Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-VFQFN Exposed Pad
16-QFN (4x4)
0
In Stock
Check Lead Time
500 : £2.29072
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
2
40V
1V
13.6V
0.25V @ 100mA
300mA, 300mA
135 µA
-
60dB (100Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-VFQFN Exposed Pad
16-QFN (4x4)
TO-252-3
RT9164AGL
IC REG LINEAR POS ADJ 1A TO252-3
Richtek USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
14V
1.256V
13.6V
1.4V @ 1A
1A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-263-3, TS3B
RT9164AGM
IC REG LINEAR POS ADJ 1A TO263-3
Richtek USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
14V
1.256V
13.6V
1.4V @ 1A
1A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
SOT-223-3
LB1117AADBADJ
IC REG LIN POS ADJ 1A SOT-223-3
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
10 mA
-
70dB (120Hz)
Current Limit
Over Current, Over Temperature, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
IC REG LINEAR POS ADJ 1A TO252-R
RT9164APL
IC REG LINEAR POS ADJ 1A TO252-R
Richtek USA Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Adjustable
1
14V
1.256V
13.6V
1.4V @ 1A
1A
10 mA
-
72dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-R
IC REG LINEAR POS ADJ 1A SOT-223
RT9164APG
IC REG LINEAR POS ADJ 1A SOT-223
Richtek USA Inc.
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Adjustable
1
14V
1.256V
13.6V
1.4V @ 1A
1A
10 mA
-
72dB (120Hz)
Current Limit
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 17

13.6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.