Parametric Equivalent

MPQ2024AGRE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2024AGRE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2024AGRE-0000-AEC1-P |
Description | 300MA DUAL PHANTOM ANTENNA LDOWI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 400kHz, 2.2MHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 400kHz, 2.2MHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, 6.5V ~ 15.9V, 4A | |
Voltage/Current - Output 2 | Adjustable, Adjustable, 1V ~ 13.6V, 300mA | |
Voltage/Current - Output 3 | Adjustable | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.40274 | £1,201.37 |
| 1,000 | £2.34006 | £2,340.06 |
| 1,500 | £2.30868 | £3,463.02 |
| 2,500 | £2.27390 | £5,684.75 |
| Unit Price without VAT: | £2.40274 |
|---|---|
| Unit Price with VAT: | £2.88329 |

