Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2019GN-5-AEC1-Z

DigiKey Part Number
1589-MPQ2019GN-5-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2019GN-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2019GN-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2019GN-5-AEC1-Z
Description
IC REG LINEAR 5V 300MA 8-SOIC-EP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ2019GN-5-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.64V @ 300mA
Current - Output
Current - Quiescent (Iq)
16 µA
Current - Supply (Max)
95 µA
PSRR
57dB ~ 51dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.57000£1.57
10£1.15800£11.58
25£1.05560£26.39
100£0.94230£94.23
250£0.88840£222.10
500£0.85590£427.95
1,000£0.82916£829.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.80093£2,002.33
5,000£0.78391£3,919.55
7,500£0.77539£5,815.43
Manufacturers Standard Package
Unit Price without VAT:£1.57000
Unit Price with VAT:£1.88400