


MPQ1530DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ1530DQ-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ1530DQ-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ1530DQ-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ1530DQ-LF-Z |
Description | IC REG LINEAR POS/NEG ADJ 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) 1.4MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1530DQ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.4MHz | |
Voltage/Current - Output 1 | 22V, 3.6A | |
Voltage/Current - Output 2 | -20V, 20mA | |
Voltage/Current - Output 3 | 38V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £2.13000 | £21.30 |
| 25 | £1.95600 | £48.90 |
| 100 | £1.76460 | £176.46 |
| 250 | £1.67336 | £418.34 |
| 500 | £1.65922 | £829.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.49651 | £7,482.55 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

