MPM6010GQV-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.47758
Datasheet
1.5A Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM6010GQV-Z

DigiKey Part Number
MPM6010GQV-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM6010GQV-Z
Description
LED DRIVER CC BUCK 1.5A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5A Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
MPM6010GQV-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output
-
Current - Output (Max)
1.5A
Dimming
PWM
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
17-PowerLQFN Module
Size / Dimension
0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.19210£5,480.25
Manufacturers Standard Package
Unit Price without VAT:£2.19210
Unit Price with VAT:£2.63052