MPM3805BGQB-12-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1,066
Unit Price: £2.12000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3805BGQB-12-AEC1-P

DigiKey Part Number
1589-MPM3805BGQB-12-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM3805BGQB-12-AEC1-P
Description
6V, 0.6A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3805BGQB-12-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.34590£672.95
1,000£1.30708£1,307.08
1,500£1.28764£1,931.46
2,500£1.26610£3,165.25
3,500£1.25351£4,387.28
5,000£1.24141£6,207.05
Manufacturers Standard Package
Unit Price without VAT:£1.34590
Unit Price with VAT:£1.61508