Direct

MPM3805AGQB-P | |
|---|---|
DigiKey Part Number | 1589-MPM3805AGQB-PTR-ND - Tape & Reel (TR) 1589-MPM3805AGQB-PCT-ND - Cut Tape (CT) 1589-MPM3805AGQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3805AGQB-P |
Description | 6V INPUT, 0.6A MODULE, SYNCHRONO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.312 ~ 0.72V 600mA 2.6V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.24800 | £12.48 |
| 25 | £1.13880 | £28.47 |
| 100 | £1.01880 | £101.88 |
| 250 | £0.96152 | £240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.01096 | £505.48 |
| 1,000 | £0.99452 | £994.52 |
| 1,500 | £0.98502 | £1,477.53 |
| 2,500 | £0.97316 | £2,432.90 |
| 3,500 | £0.96542 | £3,378.97 |
| 5,000 | £0.95728 | £4,786.40 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |


