
MPL-SE4030-470 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE4030-470TR-ND - Tape & Reel (TR) 1589-MPL-SE4030-470CT-ND - Cut Tape (CT) 1589-MPL-SE4030-470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE4030-470 |
Description | FIXED IND 47UH 900MA 540 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 900 mA 540mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.26300 | £2.63 |
| 100 | £0.21660 | £21.66 |
| 1,000 | £0.17813 | £178.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16797 | £335.94 |
| 4,000 | £0.15839 | £633.56 |
| 6,000 | £0.15305 | £918.30 |
| 10,000 | £0.14658 | £1,465.80 |
| 14,000 | £0.14247 | £1,994.58 |
| 20,000 | £0.13825 | £2,765.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

