1 µH Unshielded Molded Inductor 19 A 2.6mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AY1050-1R0

DigiKey Part Number
1589-MPL-AY1050-1R0TR-ND - Tape & Reel (TR)
1589-MPL-AY1050-1R0CT-ND - Cut Tape (CT)
1589-MPL-AY1050-1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AY1050-1R0
Description
FIXED IND 1UH 19A 2.6 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 19 A 2.6mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPL-AY1050-1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Unshielded
DC Resistance (DCR)
2.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.99100£9.91
100£0.81460£81.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.71066£355.33
1,000£0.67015£670.15
1,500£0.64756£971.34
2,500£0.62022£1,550.55
3,500£0.60285£2,109.97
5,000£0.58500£2,925.00
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000