
MPL-AT2512-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2512-2R2TR-ND - Tape & Reel (TR) 1589-MPL-AT2512-2R2CT-ND - Cut Tape (CT) 1589-MPL-AT2512-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2512-2R2 |
Description | FIXED IND 2.2UH 2.8A 82 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.8 A 82mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39600 | £3.96 |
| 100 | £0.32530 | £32.53 |
| 1,000 | £0.26758 | £267.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25231 | £504.62 |
| 4,000 | £0.23794 | £951.76 |
| 6,000 | £0.22992 | £1,379.52 |
| 10,000 | £0.22022 | £2,202.20 |
| 14,000 | £0.21405 | £2,996.70 |
| 20,000 | £0.20772 | £4,154.40 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

