
MPF52000GRE-0021-AEC2-P | |
|---|---|
DigiKey Part Number | 1589-MPF52000GRE-0021-AEC2-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF52000GRE-0021-AEC2-P |
Description | DUAL USB PD CONTROLLER FOR SOURC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 15mA | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55350 | £776.75 |
| 1,000 | £1.50973 | £1,509.73 |
| 1,500 | £1.48781 | £2,231.72 |
| 2,500 | £1.46353 | £3,658.82 |
| 3,500 | £1.44933 | £5,072.65 |
| 5,000 | £1.43568 | £7,178.40 |
| Unit Price without VAT: | £1.55350 |
|---|---|
| Unit Price with VAT: | £1.86420 |

