MPF52000GRE-0003-AEC2-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.71554
Datasheet
PMIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF52000GRE-0003-AEC2-Z

DigiKey Part Number
1589-MPF52000GRE-0003-AEC2-ZTR-ND - Tape & Reel (TR)
1589-MPF52000GRE-0003-AEC2-ZCT-ND - Cut Tape (CT)
1589-MPF52000GRE-0003-AEC2-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPF52000GRE-0003-AEC2-Z
Description
DUAL USB PD CONTROLLER FOR SOURC
Customer Reference
Detailed Description
PMIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types