MP9989AGV-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.41540
Datasheet
Image for MP9989AGV-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9989AGV-P

DigiKey Part Number
1589-MP9989AGV-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP9989AGV-P
Description
HIGH-FREQUENCY CCM/DCM FLYBACK I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel 1:1 8-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bridge Rectifier
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
20 ns
Delay Time - OFF
25 ns
Current - Output (Max)
28.1A
Current - Supply
4 mA
Voltage - Supply
4.5V ~ 13V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.69394£846.97
1,000£1.64695£1,646.95
1,500£1.62341£2,435.12
2,500£1.59733£3,993.32
3,500£1.58208£5,537.28
Manufacturers Standard Package
Unit Price without VAT:£1.69394
Unit Price with VAT:£2.03273