
MP8886GUT-0002-P | |
|---|---|
DigiKey Part Number | 1589-MP8886GUT-0002-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8886GUT-0002-P |
Description | 45V INPUT, DUAL 3A/SINGLE 6A DIG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A, 3A 26-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.14572 | £1,072.86 |
| 1,000 | £2.08862 | £2,088.62 |
| 1,500 | £2.06003 | £3,090.04 |
| 2,500 | £2.02834 | £5,070.85 |
| 3,500 | £2.00982 | £7,034.37 |
| Unit Price without VAT: | £2.14572 |
|---|---|
| Unit Price with VAT: | £2.57486 |

