New at DigiKey
Image for MP8886GUT-0000-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8886GUT-0000-Z

DigiKey Part Number
1589-MP8886GUT-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8886GUT-0000-Z
Description
45V INPUT, DUAL 3A/SINGLE 6A DIG
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A, 3A 26-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
150kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.84054£9,202.70
Manufacturers Standard Package
Unit Price without VAT:£1.84054
Unit Price with VAT:£2.20865