
MP8883GQ-0002-P | |
|---|---|
DigiKey Part Number | 1589-MP8883GQ-0002-PTR-ND - Tape & Reel (TR) 1589-MP8883GQ-0002-PCT-ND - Cut Tape (CT) 1589-MP8883GQ-0002-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8883GQ-0002-P |
Description | 45V, 3A, HIGH-EFFICIENCY, DIGITA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.56100 | £15.61 |
| 25 | £1.42800 | £35.70 |
| 100 | £1.28240 | £128.24 |
| 250 | £1.21296 | £303.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.17104 | £585.52 |
| 1,000 | £1.13656 | £1,136.56 |
| 1,500 | £1.11929 | £1,678.93 |
| 2,500 | £1.10016 | £2,750.40 |
| 3,500 | £1.08898 | £3,811.43 |
| 5,000 | £1.07822 | £5,391.10 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

