
MP8883GQ-0001-Z | |
|---|---|
DigiKey Part Number | 1589-MP8883GQ-0001-ZTR-ND - Tape & Reel (TR) 1589-MP8883GQ-0001-ZCT-ND - Cut Tape (CT) 1589-MP8883GQ-0001-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8883GQ-0001-Z |
Description | 45V, 3A, HIGH-EFFICIENCY, DIGITA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.35700 | £13.57 |
| 25 | £1.24000 | £31.00 |
| 100 | £1.11080 | £111.08 |
| 250 | £1.04920 | £262.30 |
| 500 | £1.01206 | £506.03 |
| 1,000 | £0.98149 | £981.49 |
| 2,500 | £0.94923 | £2,373.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.92979 | £4,648.95 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

