
MP8880GV-0200-P | |
|---|---|
DigiKey Part Number | 1589-MP8880GV-0200-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8880GV-0200-P |
Description | IC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 20-VQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 48V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.69394 | £846.97 |
| 1,000 | £1.64695 | £1,646.95 |
| 1,500 | £1.62341 | £2,435.12 |
| 2,500 | £1.59733 | £3,993.32 |
| 3,500 | £1.58208 | £5,537.28 |
| Unit Price without VAT: | £1.69394 |
|---|---|
| Unit Price with VAT: | £2.03273 |

