MFR Recommended

MP8848GD-Z | |
|---|---|
DigiKey Part Number | MP8848GD-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8848GD-Z |
Description | IC REG BUCK ADJ 6A 15QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 6A 15-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.23V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.79415 | £3,970.75 |
| Unit Price without VAT: | £0.79415 |
|---|---|
| Unit Price with VAT: | £0.95298 |


