MP8843GG-Z is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £1.03148
Datasheet
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8843GG-Z

DigiKey Part Number
MP8843GG-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8843GG-Z
Description
IC REG BUCK ADJ 3A 12QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.125V
Current - Output
Frequency - Switching
1MHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.73268£3,663.40
10,000£0.71944£7,194.40
Manufacturers Standard Package
Unit Price without VAT:£0.73268
Unit Price with VAT:£0.87922