MFR Recommended

MP8843GG-P | |
|---|---|
DigiKey Part Number | 1589-MP8843GG-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8843GG-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.125V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.96574 | £482.87 |
| 1,000 | £0.93620 | £936.20 |
| 1,500 | £0.92140 | £1,382.10 |
| 2,500 | £0.90500 | £2,262.50 |
| 3,500 | £0.89542 | £3,133.97 |
| 5,000 | £0.88620 | £4,431.00 |
| Unit Price without VAT: | £0.96574 |
|---|---|
| Unit Price with VAT: | £1.15889 |


