Thermoelectric Cooler PMIC 16-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8833GD-0000-Z

DigiKey Part Number
1589-MP8833GD-0000-ZTR-ND - Tape & Reel (TR)
1589-MP8833GD-0000-ZCT-ND - Cut Tape (CT)
1589-MP8833GD-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8833GD-0000-Z
Description
1.5A THERMOELECTRIC COOLER CONTR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 16-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP8833GD-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
1mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerVFQFN
Supplier Device Package
16-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,250
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.68000£5.68
10£4.38600£43.86
25£4.06240£101.56
100£3.70690£370.69
250£3.60452£901.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£3.20888£16,044.40
Manufacturers Standard Package
Unit Price without VAT:£5.68000
Unit Price with VAT:£6.81600