Direct

MP8771GQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8771GQ-PTR-ND - Tape & Reel (TR) 1589-MP8771GQ-PCT-ND - Cut Tape (CT) 1589-MP8771GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8771GQ-P |
Description | IC REG BUCK ADJ 10A 16QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8771GQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.45400 | £14.54 |
| 25 | £1.32920 | £33.23 |
| 100 | £1.19140 | £119.14 |
| 250 | £1.12572 | £281.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.08616 | £543.08 |
| 1,000 | £1.05359 | £1,053.59 |
| 1,500 | £1.03728 | £1,555.92 |
| 2,500 | £1.01921 | £2,548.03 |
| 3,500 | £1.00865 | £3,530.28 |
| 5,000 | £0.99849 | £4,992.45 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |




