
MP86992GMJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP86992GMJ-ZTR-ND - Tape & Reel (TR) 1589-MP86992GMJ-ZCT-ND - Cut Tape (CT) 1589-MP86992GMJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86992GMJ-Z |
Description | 16V, 50A, INTELLI-PHASETM SOLUTI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86992GMJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Buck Converters | |
Interface | Analog, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 110A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £2.73800 | £27.38 |
| 25 | £2.52160 | £63.04 |
| 100 | £2.28430 | £228.43 |
| 250 | £2.17416 | £543.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.95163 | £9,758.15 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

