Image for MP86965GLVT-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86965GLVT-Z

DigiKey Part Number
1589-MP86965GLVT-ZTR-ND - Tape & Reel (TR)
1589-MP86965GLVT-ZCT-ND - Cut Tape (CT)
1589-MP86965GLVT-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86965GLVT-Z
Description
IC HALF BRIDGE DRIVER 60A 31TLGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC-DC Converters Power MOSFET 31-TLGA (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC-DC Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
-
Voltage - Supply
-
Voltage - Load
4.5V ~ 16V
Operating Temperature
-
Features
-
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
31-LGA
Supplier Device Package
31-TLGA (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.20000£3.20
10£2.42300£24.23
25£2.22920£55.73
100£2.01660£201.66
250£1.91500£478.75
500£1.85382£926.91
1,000£1.80345£1,803.45
2,500£1.75029£4,375.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.71824£8,591.20
Manufacturers Standard Package
Unit Price without VAT:£3.20000
Unit Price with VAT:£3.84000