
MP86963DUT-LF-P | |
|---|---|
DigiKey Part Number | MP86963DUT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86963DUT-LF-P |
Description | IC HALF BRIDGE DRIVER 20A 18QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 18-FCTQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 21V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFDFN | |
Supplier Device Package | 18-FCTQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.23150 | £1,115.75 |
| 1,000 | £2.17250 | £2,172.50 |
| 1,500 | £2.14296 | £3,214.44 |
| 2,500 | £2.11024 | £5,275.60 |
| 3,500 | £2.09111 | £7,318.89 |
| Unit Price without VAT: | £2.23150 |
|---|---|
| Unit Price with VAT: | £2.67780 |

