
MP86962GMJT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86962GMJT-ZTR-ND - Tape & Reel (TR) 1589-MP86962GMJT-ZCT-ND - Cut Tape (CT) 1589-MP86962GMJT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86962GMJT-Z |
Description | 80A, RADIATION-TOLERANT INTELLI- |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DrMOS 41-TLGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86962GMJT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 80A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3 V ~ 16 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-TLGA (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.85000 | £4.85 |
| 10 | £4.35100 | £43.51 |
| 25 | £4.11280 | £102.82 |
| 100 | £3.56430 | £356.43 |
| 250 | £3.38156 | £845.39 |
| 500 | £3.03426 | £1,517.13 |
| 1,000 | £2.55901 | £2,559.01 |
| 2,500 | £2.43106 | £6,077.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.33967 | £11,698.35 |
| Unit Price without VAT: | £4.85000 |
|---|---|
| Unit Price with VAT: | £5.82000 |

